
172763-1 | |
---|---|
DigiKey Part Number | A105443TR-ND - Tape & Reel (TR) A105443CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 172763-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 172763-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.205" (2.79mm ~ 5.21mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.56000 | $25.60 |
25 | $2.39720 | $59.93 |
50 | $2.28200 | $114.10 |
100 | $2.17240 | $217.24 |
250 | $2.03628 | $509.07 |
500 | $1.93880 | $969.40 |
1,000 | $1.84611 | $1,846.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.75795 | $3,515.90 |
4,000 | $1.67398 | $6,695.92 |
6,000 | $1.62677 | $9,760.62 |
10,000 | $1.56919 | $15,691.90 |
14,000 | $1.53239 | $21,453.46 |
20,000 | $1.49433 | $29,886.60 |
50,000 | $1.40086 | $70,043.00 |