
172317-1 | |
---|---|
DigiKey Part Number | 172317-1-ND |
Manufacturer | |
Manufacturer Product Number | 172317-1 |
Description | CONN PLUG HSG 24POS 3.70MM |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug and Receptacle White 0.146" (3.70mm) |
EDA/CAD Models | 172317-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.146" (3.70mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |