172142-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172142-4

DigiKey Part Number
A105181-ND
Manufacturer
Manufacturer Product Number
172142-4
Description
CONN RCPT HSG 4POS 2.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
172142-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-20°C ~ 95°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,261
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.81900$18.19
25$1.70560$42.64
50$1.62500$81.25
100$1.54680$154.68
250$1.44948$362.37
500$1.38018$690.09
1,000$1.31416$1,314.16
3,000$1.21606$3,648.18
Manufacturers Standard Package