Parametric Equivalent
Parametric Equivalent

1719040-1 | |
|---|---|
DigiKey Part Number | 1719040-1-ND |
Manufacturer | |
Manufacturer Product Number | 1719040-1 |
Description | 8POS GET MALE CONNECTOR W. 3 SB' |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Yellow 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1719040-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 85°C |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 103653-7 | TE Connectivity AMP Connectors | 4,946 | A28461-ND | $19.07000 | Parametric Equivalent |
| 0701070007 | Molex | 4,493 | WM2539-ND | $7.81000 | Parametric Equivalent |
| 0701075008 | Molex | 2,427 | WM11961-ND | $10.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | $30.94271 | $13,367.25 |




