



171826-6 | |
|---|---|
DigiKey Part Number | A105180-ND |
Manufacturer | |
Manufacturer Product Number | 171826-6 |
Description | CONN HEADER R/A 6POS 2.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 171826-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.295" (7.49mm) | |
Contact Length - Post | 0.142" (3.60mm) | |
Overall Contact Length | - | |
Insulation Height | 0.264" (6.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 31.5µin (0.80µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250VAC, 350VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 31.5µin (0.80µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.19600 | $51.96 |
| 100 | $4.41410 | $441.41 |
| 500 | $3.93974 | $1,969.87 |
| 1,000 | $3.75163 | $3,751.63 |
| 5,000 | $3.34890 | $16,744.50 |
| 10,000 | $3.18915 | $31,891.50 |




