171725-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171725-1

DigiKey Part Number
171725-1-ND
Manufacturer
Manufacturer Product Number
171725-1
Description
CONN RCPT HSG 13POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
171725-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.28000$26.28
10$22.29300$222.93
25$20.89200$522.30
50$19.89520$994.76
100$18.94440$1,894.44
300$17.53077$5,259.23
500$16.91006$8,455.03
1,000$16.10341$16,103.41
2,500$15.09602$37,740.05
Manufacturers Standard Package