
171563-2 | |
|---|---|
DigiKey Part Number | A135214-ND |
Manufacturer | |
Manufacturer Product Number | 171563-2 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 171563-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 1.043" (26.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty | |
Color | Red | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.110" (2.79mm) | |
Material - Insulation | - | |
Base Product Number |











