Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171510-2

DigiKey Part Number
A122331-ND
Manufacturer
Manufacturer Product Number
171510-2
Description
CONN RING CIRC 18-22AWG #4 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.217" (5.50mm)
Length - Overall
0.685" (17.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
-
Insulation Diameter
0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.