
171322-2 | |
---|---|
DigiKey Part Number | 171322-2-ND |
Manufacturer | |
Manufacturer Product Number | 171322-2 |
Description | CONN RCPT HSG 34POS BLK PNL MNT |
Customer Reference | |
Detailed Description | 34 Position Housing for Female Sockets Connector Black Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 34 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |