



170923-1 | |
|---|---|
DigiKey Part Number | A131032-ND |
Manufacturer | |
Manufacturer Product Number | 170923-1 |
Description | CONN PLUG HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 170923-1 Models |
Category | Pitch 0.200" (5.08mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.14600 | $21.46 |
| 25 | $2.00920 | $50.23 |
| 50 | $1.91400 | $95.70 |
| 100 | $1.82190 | $182.19 |
| 250 | $1.70744 | $426.86 |
| 500 | $1.62588 | $812.94 |
| 1,000 | $1.54811 | $1,548.11 |
| 2,500 | $1.45110 | $3,627.75 |


