
170335-1 | |
|---|---|
DigiKey Part Number | A122754-ND |
Manufacturer | |
Manufacturer Product Number | 170335-1 |
Description | CONN QC RCPT 10-15AWG 0.250 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-15 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170335-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.016" (25.80mm) | |
Termination | Crimp | |
Wire Gauge | 10-15 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.201" (3.00mm ~ 5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.22800 | $22.28 |
| 25 | $2.08840 | $52.21 |
| 50 | $1.98640 | $99.32 |
| 100 | $1.89180 | $189.18 |
| 250 | $1.77288 | $443.22 |
| 500 | $1.68820 | $844.10 |
| 1,000 | $1.60755 | $1,607.55 |
| 3,000 | $1.48754 | $4,462.62 |



