
170307-1 | |
---|---|
DigiKey Part Number | 17-170307-1TR-ND - Tape & Reel (TR) 17-170307-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170307-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170307-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.19000 | $21.90 |
25 | $2.04800 | $51.20 |
50 | $1.95100 | $97.55 |
100 | $1.85710 | $185.71 |
250 | $1.74056 | $435.14 |
500 | $1.65744 | $828.72 |
1,000 | $1.57824 | $1,578.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.44465 | $5,056.27 |
7,000 | $1.37568 | $9,629.76 |
10,500 | $1.33688 | $14,037.24 |
17,500 | $1.28957 | $22,567.48 |
24,500 | $1.25933 | $30,853.59 |
35,000 | $1.22806 | $42,982.10 |