
170205-2 | |
|---|---|
DigiKey Part Number | A144460-ND |
Manufacturer | |
Manufacturer Product Number | 170205-2 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170205-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.91300 | $9.13 |
| 25 | $0.85520 | $21.38 |
| 50 | $0.81560 | $40.78 |
| 100 | $0.77610 | $77.61 |
| 250 | $0.72712 | $181.78 |
| 500 | $0.69242 | $346.21 |
| 1,000 | $0.65920 | $659.20 |
| 3,000 | $0.60998 | $1,829.94 |


