170140-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170140-1

DigiKey Part Number
A116210TR-ND - Tape & Reel (TR)
A116210CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170140-1
Description
CONN QC RCPT 16-20AWG 0.187
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170140-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.110" ~ 0.170" (2.79mm ~ 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,401
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.65900$6.59
25$0.61920$15.48
50$0.58940$29.47
100$0.56060$56.06
250$0.52520$131.30
500$0.50002$250.01
1,000$0.47614$476.14
2,500$0.44631$1,115.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.41499$2,904.93
14,000$0.39517$5,532.38
21,000$0.38402$8,064.42
35,000$0.37042$12,964.70
49,000$0.36173$17,724.77
70,000$0.35274$24,691.80
175,000$0.33067$57,867.25
Manufacturers Standard Package