170032-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170032-6

DigiKey Part Number
A135188TR-ND - Tape & Reel (TR)
A135188CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170032-6
Description
250 FASTON REC ZKLF-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170032-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.307" (7.80mm)
Length - Overall
0.756" (19.20mm)
Termination
Crimp
Wire Gauge
14-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
-
Contact Finish
Tin
Insulation Diameter
0.085" ~ 0.135" (2.16mm ~ 3.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,456
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$1.06200$10.62
25$0.99760$24.94
50$0.95000$47.50
100$0.90390$90.39
250$0.84692$211.73
500$0.80658$403.29
1,000$0.76796$767.96
2,500$0.71977$1,799.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.67663$4,059.78
12,000$0.64431$7,731.72
18,000$0.62614$11,270.52
30,000$0.60398$18,119.40
42,000$0.58981$24,772.02
60,000$0.57516$34,509.60
150,000$0.53918$80,877.00
Manufacturers Standard Package