
170030-2 | |
|---|---|
DigiKey Part Number | A111031TR-ND - Tape & Reel (TR) A111031CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170030-2 |
Description | CONN QC TAB 14-20AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170030-2 Models |
Category | Length - Overall 0.961" (24.40mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.085" ~ 0.135" (2.16mm ~ 3.43mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.49900 | $24.99 |
| 25 | $2.34480 | $58.62 |
| 50 | $2.23140 | $111.57 |
| 100 | $2.12530 | $212.53 |
| 250 | $1.99192 | $497.98 |
| 500 | $1.89654 | $948.27 |
| 1,000 | $1.80593 | $1,805.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.68664 | $6,746.56 |
| 8,000 | $1.60613 | $12,849.04 |
| 12,000 | $1.56085 | $18,730.20 |
| 20,000 | $1.50562 | $30,112.40 |
| 28,000 | $1.47032 | $41,168.96 |
| 40,000 | $1.43382 | $57,352.80 |















