
1674936-5 | |
|---|---|
DigiKey Part Number | 17-1674936-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1674936-5 |
Description | CONN RCPT 24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1674936-5 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 24 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.39491 | $15,796.40 |


