167300-8 | |
---|---|
DigiKey Part Number | 167300-8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 167300-8 |
Description | CONN SOCKET 20-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 167300-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
17,500 | $2.57569 | $45,074.57 |