
1670815-2 | |
|---|---|
DigiKey Part Number | 17-1670815-2-ND |
Manufacturer | |
Manufacturer Product Number | 1670815-2 |
Description | RING TONGUE, IPT 70 - 120MM? |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1670815-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.228" (5.80mm) | |
Width - Outer Edges | 0.748" (19.00mm) | |
Length - Overall | 2.500" (63.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $303.48600 | $30,348.60 |


