



1670365-2 | |
---|---|
DigiKey Part Number | 17-1670365-2-ND |
Manufacturer | |
Manufacturer Product Number | 1670365-2 |
Description | COVER MIXED, 180, 2-3POS, NW4.5 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 1670365-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 2, 3 | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
10 | $4.78300 | $47.83 |
25 | $4.48480 | $112.12 |
50 | $4.26920 | $213.46 |
100 | $4.06500 | $406.50 |
250 | $3.80976 | $952.44 |
500 | $3.62768 | $1,813.84 |
1,500 | $3.35690 | $5,035.35 |
3,000 | $3.19665 | $9,589.95 |