


167023-1 | |
---|---|
DigiKey Part Number | A106379-ND |
Manufacturer | |
Manufacturer Product Number | 167023-1 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 167023-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $5.07400 | $50.74 |
25 | $4.75920 | $118.98 |
50 | $4.53080 | $226.54 |
200 | $4.10880 | $821.76 |
400 | $3.91233 | $1,564.93 |
600 | $3.80183 | $2,281.10 |
1,000 | $3.66720 | $3,667.20 |
2,600 | $3.42809 | $8,913.03 |