
1658525-7 | |
---|---|
DigiKey Part Number | 1658525-7-ND |
Manufacturer | |
Manufacturer Product Number | 1658525-7 |
Description | CONN DIP HDR IDC 14POS VERT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1658525-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 14 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.65000 | $28.65 |
10 | $24.36700 | $243.67 |
25 | $22.84200 | $571.05 |
50 | $21.74900 | $1,087.45 |
100 | $20.71090 | $2,071.09 |
250 | $19.41368 | $4,853.42 |
500 | $18.48742 | $9,243.71 |
1,000 | $18.19618 | $18,196.18 |