
165405 | |
|---|---|
DigiKey Part Number | 165405-ND |
Manufacturer | |
Manufacturer Product Number | 165405 |
Description | CONN RING CIRC 16-20AWG M5 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.394" (10.00mm) | |
Length - Overall | 0.945" (24.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.122" (3.10mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.89364 | $38,936.40 |

