Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165297

DigiKey Part Number
165297-ND
Manufacturer
Manufacturer Product Number
165297
Description
TERM RING 16-14AWG #8 SOLIS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.315" (8.00mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,728
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.95000$3.95
10$3.33000$33.30
25$3.12400$78.10
50$2.97460$148.73
100$2.83150$283.15
250$2.65424$663.56
500$2.52728$1,263.64
1,000$2.40643$2,406.43
3,000$2.22688$6,680.64
Manufacturers Standard Package