
1650391-2 | |
---|---|
DigiKey Part Number | 1650391-2-ND |
Manufacturer | |
Manufacturer Product Number | 1650391-2 |
Description | CONN SOCKET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $200.17680 | $20,017.68 |