
1612275-4 | |
|---|---|
DigiKey Part Number | 1612275-4-ND |
Manufacturer | |
Manufacturer Product Number | 1612275-4 |
Description | CONN PLUG HSG 89POS SEALED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 89 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1612275-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $80.64575 | $6,451.66 |


