
1612120-3 | |
---|---|
DigiKey Part Number | 1612120-3-ND |
Manufacturer | |
Manufacturer Product Number | 1612120-3 |
Description | 11DIA SQUIB SLIM MK-2 PLUG HSG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Orange 0.122" (3.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1612120-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.122" (3.10mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Orange | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $3.08700 | $30.87 |
25 | $2.89680 | $72.42 |
50 | $2.75720 | $137.86 |
100 | $2.62510 | $262.51 |
300 | $2.42880 | $728.64 |
500 | $2.34260 | $1,171.30 |
1,000 | $2.23068 | $2,230.68 |
2,500 | $2.09098 | $5,227.45 |