4 Rectangular Connectors - Housings Receptacle Natural 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1612035-2

DigiKey Part Number
1612035-2-ND
Manufacturer
Manufacturer Product Number
1612035-2
Description
CONN RCPT HSG 4POS 2.20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1612035-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,600
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.18000$11.18
10$9.50400$95.04
25$8.90560$222.64
50$8.47800$423.90
200$7.68750$1,537.50
400$7.32043$2,928.17
600$7.11378$4,268.27
1,000$6.86191$6,861.91
2,600$6.41463$16,678.04
Manufacturers Standard Package