
160864-5 | |
|---|---|
DigiKey Part Number | A135167TR-ND - Tape & Reel (TR) A135167CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160864-5 |
Description | CONN QC RCPT 17-20AWG 0.110 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160864-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.551" (14.00mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | 0.055" ~ 0.091" (1.40mm ~ 2.31mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.25800 | $12.58 |
| 25 | $1.18080 | $29.52 |
| 50 | $1.12300 | $56.15 |
| 100 | $1.06880 | $106.88 |
| 250 | $1.00172 | $250.43 |
| 500 | $0.95370 | $476.85 |
| 1,000 | $0.90806 | $908.06 |
| 2,500 | $0.85116 | $2,127.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.79495 | $7,949.50 |
| 20,000 | $0.75701 | $15,140.20 |
| 30,000 | $0.73566 | $22,069.80 |
| 50,000 | $0.70963 | $35,481.50 |
| 70,000 | $0.69299 | $48,509.30 |
| 100,000 | $0.67579 | $67,579.00 |











