
160860-4 | |
|---|---|
DigiKey Part Number | A111018TR-ND - Tape & Reel (TR) A111018CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160860-4 |
Description | CONN QC RCPT 17-20AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160860-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.055" ~ 0.091" (1.40mm ~ 2.31mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $3.05000 | $30.50 |
| 25 | $2.85760 | $71.44 |
| 50 | $2.72140 | $136.07 |
| 100 | $2.59140 | $259.14 |
| 250 | $2.42928 | $607.32 |
| 500 | $2.31304 | $1,156.52 |
| 1,000 | $2.20254 | $2,202.54 |
| 2,500 | $2.06458 | $5,161.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.02502 | $10,125.10 |
| 10,000 | $1.92839 | $19,283.90 |
| 15,000 | $1.87404 | $28,110.60 |
| 25,000 | $1.80774 | $45,193.50 |
| 35,000 | $1.76537 | $61,787.95 |
























