
160808-2 | |
|---|---|
DigiKey Part Number | 160808-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160808-2 |
Description | TERMINAL FASTIN-ON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160808-2 Models |
Category | Tab Length 0.303" (7.70mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.752" (19.10mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-17 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Copper Alloy |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.118" ~ 0.169" (3.00mm ~ 4.29mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396,000 | $0.61013 | $241,611.48 |










