
1394759-1 | |
---|---|
DigiKey Part Number | A137025TR-ND - Tape & Reel (TR) A137025CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1394759-1 |
Description | CONN MAG TERM 20-22AWG IDC |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 20-22 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1394759-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Poke-In Terminal | |
Size | 2 | |
Termination | IDC | |
Wire Gauge | 20-22 AWG | |
Features | Locking | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.16600 | $11.66 |
25 | $1.07080 | $26.77 |
50 | $1.00660 | $50.33 |
100 | $0.94670 | $94.67 |
250 | $0.87268 | $218.17 |
500 | $0.82060 | $410.30 |
1,000 | $0.77167 | $771.67 |
2,500 | $0.71140 | $1,778.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
45,000 | $0.54305 | $24,437.25 |
90,000 | $0.51714 | $46,542.60 |
135,000 | $0.50257 | $67,846.95 |