
160458-2 | |
|---|---|
DigiKey Part Number | A106875-ND |
Manufacturer | |
Manufacturer Product Number | 160458-2 |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160458-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.122" ~ 0.161" (3.10mm ~ 4.09mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $4.67800 | $46.78 |
| 25 | $4.38360 | $109.59 |
| 50 | $4.17320 | $208.66 |
| 100 | $3.97350 | $397.35 |
| 250 | $3.72432 | $931.08 |
| 500 | $3.54642 | $1,773.21 |
| 1,000 | $3.37698 | $3,376.98 |
| 2,500 | $3.16554 | $7,913.85 |














