160213 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 950
Unit Price: $12.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14
Unit Price: $7.48000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 21
Unit Price: $6.33000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160213

DigiKey Part Number
160213-ND
Manufacturer
Manufacturer Product Number
160213
Description
CONN SPADE TERM 14-16AWG #10 BLU
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
10 Stud
Width - Outer Edges
0.294" (7.47mm)
Length - Overall
0.780" (19.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.195" (4.95mm)
Material - Insulation
-
Length - Ring Center to Termination
0.193" (4.90mm)
Length - Termination
0.426" (10.82mm)
Tongue Inside Opening
0.197" (5.00mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$5.21764$52,176.40
Manufacturers Standard Package