
1601214-2 | |
|---|---|
DigiKey Part Number | A125019TR-ND - Tape & Reel (TR) A125019CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1601214-2 |
Description | CONN MAG TERM 18-34AWG PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG PCB Post |
Datasheet | Datasheet |
EDA/CAD Models | 1601214-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | PCB Post | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $0.85016 | $51,009.60 |

