Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1601097-3

DigiKey Part Number
A125013TR-ND - Tape & Reel (TR)
A125013CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1601097-3
Description
CONN MAG TERM 18-34AWG QC 0.110
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
1601097-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
Quick Connect
Wire Gauge
18-34 AWG
Features
QC .110
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.19000$4.19
10$3.54300$35.43
25$3.31800$82.95
50$3.16040$158.02
100$3.00910$300.91
250$2.81996$704.99
500$2.68514$1,342.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$1.50357$45,107.10
Manufacturers Standard Package