
1601028-1 | |
---|---|
DigiKey Part Number | A111003TR-ND - Tape & Reel (TR) A111003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1601028-1 |
Description | CONN MAG TERM 18-34AWG QC 0.25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1601028-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Quick Connect | |
Wire Gauge | 18-34 AWG | |
Features | QC .250 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.76200 | $17.62 |
25 | $1.64960 | $41.24 |
50 | $1.57240 | $78.62 |
100 | $1.49660 | $149.66 |
250 | $1.40240 | $350.60 |
500 | $1.33540 | $667.70 |
1,000 | $1.27160 | $1,271.60 |
2,500 | $1.19193 | $2,979.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.79447 | $15,889.40 |
40,000 | $0.75657 | $30,262.80 |
60,000 | $0.73524 | $44,114.40 |
100,000 | $0.70924 | $70,924.00 |