
160101-9 | |
|---|---|
DigiKey Part Number | 17-160101-9TR-ND - Tape & Reel (TR) 17-160101-9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160101-9 |
Description | CONN RING CIRC 16-20AWG #8 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160101-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $4.30800 | $43.08 |
| 25 | $4.03520 | $100.88 |
| 50 | $3.84280 | $192.14 |
| 100 | $3.65940 | $365.94 |
| 250 | $3.43000 | $857.50 |
| 500 | $3.26590 | $1,632.95 |
| 1,000 | $3.10995 | $3,109.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.90474 | $11,618.96 |
| 8,000 | $2.76612 | $22,128.96 |
| 12,000 | $2.68816 | $32,257.92 |
| 20,000 | $2.59309 | $51,861.80 |
| 28,000 | $2.53232 | $70,904.96 |

