
160101-2 | |
|---|---|
DigiKey Part Number | A105246TR-ND - Tape & Reel (TR) A105246CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160101-2 |
Description | CONN RING CIRC 16-20AWG #8 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160101-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.025" (0.64mm) | Insulation Diameter 0.080" ~ 0.120" (2.03mm ~ 3.05mm) |
Width - Outer Edges 0.342" (8.69mm) | Base Product Number |
Length - Overall 0.784" (19.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.81700 | $18.17 |
| 25 | $1.70040 | $42.51 |
| 50 | $1.61960 | $80.98 |
| 100 | $1.54240 | $154.24 |
| 250 | $1.44532 | $361.33 |
| 500 | $1.37612 | $688.06 |
| 1,000 | $1.31034 | $1,310.34 |
| 2,500 | $1.22823 | $3,070.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.18927 | $7,135.62 |
| 12,000 | $1.13250 | $13,590.00 |
| 18,000 | $1.10057 | $19,810.26 |
| 30,000 | $1.06163 | $31,848.90 |
| 42,000 | $1.03674 | $43,543.08 |
| 60,000 | $1.01100 | $60,660.00 |

