
1600788-4 | |
---|---|
DigiKey Part Number | 1600788-4-ND |
Manufacturer | |
Manufacturer Product Number | 1600788-4 |
Description | CONN RCPT HSG MULTI-BEAM 44POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 44 (36 + 8 Power) Position Housing for Female Sockets and Blade Sockets Connector Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1600788-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Housing for Female Sockets and Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 44 (36 + 8 Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | Latch Lock | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,980 | $86.91414 | $172,090.00 |