1600636-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600636-9

DigiKey Part Number
A107618-ND
Manufacturer
Manufacturer Product Number
1600636-9
Description
CONN RCPT HSG MULTI-BEAM 26P BLK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
26 (24 + 2 Power) Position Housing for Female Sockets and Blade Sockets Connector Black Panel Mount Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
1600636-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Female Sockets and Blade Sockets
Connector Style
Multi-Beam
Number of Positions
26 (24 + 2 Power)
Pitch
-
Number of Rows
-
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
Guide Pin
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 599
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$161.59000$161.59
10$137.30400$1,373.04
25$128.70560$3,217.64
50$122.56240$6,128.12
180$111.97794$20,156.03
360$106.63878$38,389.96
540$103.63544$55,963.14
Manufacturers Standard Package