
2297523-1 | |
---|---|
DigiKey Part Number | 1734-2297523-1-ND |
Manufacturer | |
Manufacturer Product Number | 2297523-1 |
Description | TAB HSG ASSY, DTB 50POSN. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
EDA/CAD Models | 2297523-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 90°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $11.17723 | $13,412.68 |