
1600616-7 | |
---|---|
DigiKey Part Number | 1600616-7-ND |
Manufacturer | |
Manufacturer Product Number | 1600616-7 |
Description | CONN RCPT HSG MULTI-BEAM 33POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 (24 + 9 Power) Position Housing for Female Sockets and Blade Sockets Connector Panel Mount Multi-Beam |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets and Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 33 (24 + 9 Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,344 | $28.13642 | $37,815.35 |