160102-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160102-1

DigiKey Part Number
A131005TR-ND - Tape & Reel (TR)
A131005CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160102-1
Description
CONN RING CIRC 16-20AWG #10
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
160102-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.025" (0.64mm)
Width - Outer Edges
0.342" (8.69mm)
Length - Overall
0.784" (19.91mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,293
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.84700$18.47
25$1.73400$43.35
50$1.65040$82.52
100$1.57240$157.24
250$1.47340$368.35
500$1.40294$701.47
1,000$1.33593$1,335.93
2,500$1.25218$3,130.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.17714$7,062.84
12,000$1.12095$13,451.40
18,000$1.08935$19,608.30
30,000$1.05080$31,524.00
42,000$1.02617$43,099.14
60,000$1.00069$60,041.40
Manufacturers Standard Package