
160000 | |
|---|---|
DigiKey Part Number | A160000-ND |
Manufacturer | |
Manufacturer Product Number | 160000 |
Description | CONN RING CIRC 1/0-1AWG M10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 1/0-1 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.071" (1.80mm) | |
Width - Outer Edges | 0.874" (22.20mm) | |
Length - Overall | 1.957" (49.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0-1 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.94000 | $40.94 |
| 10 | $34.80200 | $348.02 |
| 25 | $32.61960 | $815.49 |
| 50 | $31.06080 | $1,553.04 |
| 100 | $29.57680 | $2,957.68 |
| 250 | $27.72488 | $6,931.22 |
| 500 | $26.40220 | $13,201.10 |
| 1,000 | $25.14291 | $25,142.91 |
| 2,500 | $23.57035 | $58,925.88 |











