
1588129-2 | |
---|---|
DigiKey Part Number | 1588129-2-ND |
Manufacturer | |
Manufacturer Product Number | 1588129-2 |
Description | INSERT ASSY FOR PRO BEAM MINI |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Connector Insert Assembly For Pro Beam Mini Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1588129-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insert Assembly | |
For Use With/Related Products | Pro Beam Mini Connectors | |
Specifications | 2 Channel, 1310nm and 1550nm Wavelength | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $2,707.91650 | $54,158.33 |