
1586862-8 | |
---|---|
DigiKey Part Number | A142188-ND |
Manufacturer | |
Manufacturer Product Number | 1586862-8 |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586862-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.98000 | $29.80 |
25 | $2.79240 | $69.81 |
50 | $2.65900 | $132.95 |
100 | $2.53130 | $253.13 |
250 | $2.37280 | $593.20 |
500 | $2.25920 | $1,129.60 |
1,000 | $2.15127 | $2,151.27 |
2,500 | $2.01654 | $5,041.35 |