
1586862-2 | |
|---|---|
DigiKey Part Number | A112443-ND |
Manufacturer | |
Manufacturer Product Number | 1586862-2 |
Description | CONN PLUG HSG 2POS VAL-U-LOK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 1586862-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $2.05500 | $20.55 |
| 25 | $1.92720 | $48.18 |
| 50 | $1.83500 | $91.75 |
| 100 | $1.74790 | $174.79 |
| 250 | $1.63804 | $409.51 |
| 500 | $1.55978 | $779.89 |
| 1,000 | $1.48530 | $1,485.30 |
| 2,500 | $1.39220 | $3,480.50 |


