
1586861-2 | |
---|---|
DigiKey Part Number | A112439-ND |
Manufacturer | |
Manufacturer Product Number | 1586861-2 |
Description | CONN PLUG HSG 2POS VAL-U-LOK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 1586861-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.79800 | $17.98 |
25 | $1.68160 | $42.04 |
50 | $1.60120 | $80.06 |
100 | $1.52400 | $152.40 |
250 | $1.42872 | $357.18 |
500 | $1.36024 | $680.12 |
1,000 | $1.29529 | $1,295.29 |
2,500 | $1.21408 | $3,035.20 |