
1586055-3 | |
|---|---|
DigiKey Part Number | A125005TR-ND - Tape & Reel (TR) A125005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1586055-3 |
Description | CONN SOCKET 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1586055-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | $0.52163 | $5,477.12 |

